TE Connectivity DTP06-2S-E004 DTP Socket Housing 2 Pins 1 pc

Image Representative of Range

TE Connectivity DTP06-2S-E004 DTP Socket Housing 2 Pins 1 pc

MPN
DTP06-2S-E004
EAN-13
2050005541006
Order Code
07-5442
Country of Origin
Mexico
View Full Product Range (6)

Discontinued


TE Connectivity manufactures the DTP06-2S-E004 socket housing cable, part of the DTP series. This socket housing features a 2-pin configuration, designed for reliable cable connections. It is typically used in automotive and industrial applications where secure and efficient electrical connections are required.
Type Socket housing cable
Number of Contacts 2
Gender Plug
Number of Rows 1
Body Orientation Straight
Connection Crimp
Max Current Rating 25/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute DTP Serie
Mounting Cable Mount
Series DTP
Termination Method Crimp

Trustpilot