TE Connectivity DTP06-2S-E003 DTP Socket Housing Cable 2 Pins

Image Representative of Range

TE Connectivity DTP06-2S-E003 DTP Socket Housing Cable 2 Pins

MPN
DTP06-2S-E003
EAN-13
4064161274386
Order Code
07-5441
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The TE Connectivity DTP06-2S-E003 is a socket housing cable designed for secure electrical connections, featuring two pins for reliable performance. Typically used in automotive and industrial applications, it provides durable and robust connectivity solutions. The product is made by TE Connectivity and is known for its high-quality engineering and easy installation.
Type Socket housing cable
Number of Contacts 2
Gender Socket
Number of Rows 1
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Pins per row 2
Series DTP
Total Number of Contacts 2

Reviews

Be the first to submit a review

Trustpilot