TE Connectivity DTP04-4P-LE07 DTP Connector Female Shrouded Flange 4P Grey

MPN
DTP04-4P-LE07
Order Code
15-6496
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 25/09/2026

TE Connectivity's DTP04-4P-LE07 is a female shrouded flange connector with four positions.

It is designed in a grey colour for easy identification.

The connector ensures a reliable electrical connection, suitable for harsh environments.

Typical applications include automotive and industrial equipment systems.


Type Housing
Body Orientation Straight
Gender RCP
Mounting Flange Mount
Number of Contacts 4
Number of Rows 2
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot