TE Connectivity DTP04-4P-L012 DTP Connector Female Shrouded Automotive

MPN
DTP04-4P-L012
Order Code
14-0677
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 207 in stock

TE Connectivity's DTP04-4P-L012 is a female shrouded automotive connector.

This connector is part of the DTP series, offering enhanced sealing for harsh environments.

It typically features four cavities for wire-to-wire connections in power circuits.

Common applications include construction, agricultural machinery, and heavy-duty vehicles.


Gender Female
Number of Positions 4
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Total Number of Contacts 4

Reviews

Be the first to submit a review

Trustpilot