TE Connectivity DTP04-4P-C015 DTP Ser Housing Female Shrouded 4 Positions Grey

MPN
DTP04-4P-C015
Order Code
15-6506
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
15+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 1,337 in stock

TE Connectivity DTP04-4P-C015 is a female shrouded housing with four positions.

It is part of the DTP series and comes in a grey colour.

This robust connector is designed for heavy-duty applications, often used in transportation and industrial equipment.

Its durable construction provides reliable performance in harsh environments.


Type Female shrouded
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Contacts 4

Reviews

Be the first to submit a review

Trustpilot