TE Connectivity DTP04-4P-C015 DTP Pin Housing Cable 4 Pins 1 pc

MPN
DTP04-4P-C015
EAN-13
2050005538655
Order Code
07-5438
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity DTP04-4P-C015 is a female shrouded housing with four positions.

It is part of the DTP series and comes in a grey colour.

This robust connector is designed for heavy-duty applications, often used in transportation and industrial equipment.

Its durable construction provides reliable performance in harsh environments.


Type Pin housing cable
Number of Contacts 4
Gender Female
Connection Crimp
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DTP Serie
Series DTP
Total Number of Contacts 4

Reviews

Be the first to submit a review

Trustpilot