TE Connectivity DTP04-2P-C015 DTP Pin Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DTP04-2P-C015 DTP Pin Housing Cable 2 Pins 1 pc

MPN
DTP04-2P-C015
EAN-13
4064161274362
Order Code
07-5436
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

TE Connectivity's DTP04-2P-C015 is a two-position female automotive housing.

It offers a shrouded design in a grey colour for enhanced protection and durability.

This component is typically used in demanding automotive and transportation applications.

Its robust construction helps ensure reliable connectivity in harsh environments.


Type Pin housing cable
Number of Contacts 2
Gender Female
Number of Rows 1
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Pins per row 2
Series DTP
Total Number of Contacts 2

Reviews

Be the first to submit a review

Trustpilot