TE Connectivity DTMN06-2S DTM Socket Housing 2-Pin Cable 1 pc

Image Representative of Range

TE Connectivity DTMN06-2S DTM Socket Housing 2-Pin Cable 1 pc

MPN
DTMN06-2S
EAN-13
2050005529592
Order Code
07-5435
Country of Origin
USA
View Full Product Range (17)

Discontinued


TE Connectivity manufactures the DTMN06-2S socket housing cable, which features a total of 2 pins. This component is designed for creating durable and reliable electrical connections in harsh environments. Typical applications include automotive and industrial sectors where robust connector solutions are essential.
Type Socket housing cable
Number of Contacts 2
Gender Socket
Number of Rows 1
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Pins per row 2
Series DTM
Total Number of Contacts 2

Trustpilot