TE Connectivity DTMH06-4SD DTMH Socket Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DTMH06-4SD DTMH Socket Housing Cable 4 Pins 1 pc

MPN
DTMH06-4SD
EAN-13
2050005364377
Order Code
07-5434
Country of Origin
USA
View Full Product Range (6)

Discontinued


TE Connectivity is the manufacturer of the DTMH06-4SD socket housing cable with a total of 4 pins. This product is designed for reliable cable connections, commonly used in automotive and industrial applications where secure and efficient electrical connections are required. The socket housing provides robust performance for high-reliability environments.
Type Socket, straight
Number of Contacts 4
Gender Male
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Dimensions (L x W x H) 30.10 x 17.27 x 16.56 mm
Height 16.56mm
IP Rating IP68
Length 30.10mm
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Mount Socket
Pins per row 2
Reach SVHC Compliant Unknown
Series DTMH
Width 17.27mm
Wire Gauge (AWG) 16

Trustpilot