TE Connectivity DTMH06-4SC DTMH Socket Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DTMH06-4SC DTMH Socket Housing Cable 4 Pins 1 pc

MPN
DTMH06-4SC
EAN-13
2050005364353
Order Code
07-5433
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The TE Connectivity DTMH06-4SC is a socket housing cable with 4 pins, designed for robust and reliable connections. This component typically finds applications in automotive and industrial environments, providing secure connectivity in demanding conditions. It features a durable construction suitable for high-performance requirements.
Type Socket, straight
Number of Contacts 4
Gender Male
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Dimensions (L x W x H) 30.10 x 17.27 x 16.56 mm
Height 16.56mm
IP Rating IP68
Length 30.10mm
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Mount Socket
Pins per row 2
Reach SVHC Compliant Unknown
Series DTMH
Width 17.27mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot