TE Connectivity DTMH06-4SA DTMH Socket Housing Cable 4 Pins 1 pc

MPN
DTMH06-4SA
EAN-13
2050005364315
Order Code
07-5432
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TE Connectivity manufactures the DTMH06-4SA, a socket housing cable designed to accommodate four pins. This component is suitable for various cable-to-cable or cable-to-board applications, commonly used in automotive and industrial environments. The durable design ensures reliable electrical connections in harsh conditions.
Type Socket, straight
Number of Contacts 4
Gender Male
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Dimensions (L x W x H) 30.10 x 17.27 x 16.56 mm
Height 16.56mm
IP Rating IP68
Length 30.10mm
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Mount Socket
Pins per row 2
Reach SVHC Compliant Unknown
Series DTMH
Width 17.27mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot