TE Connectivity DTMH06-3SB DTMH Socket Housing Cable 3 Pins 1 pc

Image Representative of Range

TE Connectivity DTMH06-3SB DTMH Socket Housing Cable 3 Pins 1 pc

MPN
DTMH06-3SB
EAN-13
2050005364292
Order Code
07-5431
Country of Origin
USA
View Full Product Range (6)

Discontinued


TE Connectivity's DTMH06-3SB is a socket housing cable with 3 pins. It is used in automotive and industrial applications for secure electrical connections. This reliable housing ensures durability and compatibility with a range of connector assemblies.
Type Socket, straight
Number of Contacts 3
Gender Male
Number of Rows 3
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
IP Rating IP68
Maximum Temperature +125°C
Min. temperature -55°C
Mount Socket
Pins per row 3
Reach SVHC Compliant Unknown
Series DTMH
Wire Gauge (AWG) 16

Trustpilot