TE Connectivity DTMH06-2SC DTMH Socket Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DTMH06-2SC DTMH Socket Housing Cable 2 Pins 1 pc

MPN
DTMH06-2SC
EAN-13
2050005364254
Order Code
07-5430
Country of Origin
Mexico
View Full Product Range (6)

Discontinued


TE Connectivity manufactures the DTMH06-2SC socket housing cable, designed to accommodate two pins. This component excels in secure electrical connections and is often utilised in automotive and industrial applications. It offers durable construction suitable for various environmental conditions.
Type Socket, straight
Number of Contacts 2
Gender Male
Number of Rows 1
Case Material PA GF
Colour Green
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Dimensions (L x W x H) 27.56 x 14.10 x 12.90 mm
ELV Compliant
Height 12.90mm
Housing Color Black
Hybrid Connector No
IP Rating IP68
Length 27.56mm
Maximum Operating Temperature 150°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Socket
Pins per row 2
Pitch 4mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DTMH
Serviceable Yes
Strain Relief Add By Accessory
Width 14.10mm
Wire Gauge (AWG) 16

Trustpilot