TE Connectivity DTMH06-2SB DTMH Socket Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DTMH06-2SB DTMH Socket Housing Cable 2 Pins 1 pc

MPN
DTMH06-2SB
EAN-13
2050005364230
Order Code
07-5429
Country of Origin
Mexico
View Full Product Range (6)

Discontinued


TE Connectivity manufactures the DTMH06-2SB socket housing cable with a total of 2 pins. This non-illuminated socket housing is designed for reliable connections in automotive and industrial applications. It typically supports secure electrical connections where strong environmental protection is needed.
Type Socket, straight
Number of Contacts 2
Gender Male
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Contact Type Female Socket
Dimensions (L x W x H) 27.56 x 14.10 x 12.90 mm
ELV Compliant
Height 12.90mm
Housing Color Black
Hybrid Connector No
IP Rating IP68
Length 27.56mm
Maximum Operating Temperature 150°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
Pins per row 2
Pitch 0.165inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DTMH
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 14.10mm
Wire Gauge (AWG) 16

Trustpilot