TE Connectivity DTMH06-2SA DTM Bullet Connector Socket 2 Pins Straight

Image Representative of Range

TE Connectivity DTMH06-2SA DTM Bullet Connector Socket 2 Pins Straight

MPN
DTMH06-2SA
EAN-13
2050003957656
Order Code
07-5428
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

TE Connectivity's DTMH06-2SA is a bullet connector socket from the DTM series, featuring a straight configuration with two pins. It is typically used in applications requiring reliable electrical connections, such as automotive or industrial wiring systems. The connector is designed for robust performance in harsh environments, offering durability and secure mating.
Type Socket, straight
Number of Contacts 2
Gender Male
Number of Rows 1
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Connector System Wire-to-Wire
Contact Material Copper
Contact Plating Gold
Contact Type Female Socket
Cross Section 1 mm² (max)
Current Rating 7.5A
ELV Compliant
Height 12.9mm
Housing Color Black
Hybrid Connector No
IP Rating IP67
Length 27.56inch
max. cross section 1mm²
Maximum Operating Temperature 150°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Nominal Voltage 250V DC
Number of pins 2
Packaging Bulk
Pitch 0.165inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DTM
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 14.1mm
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot