TE Connectivity DTMH04-4PB DTMH Pin Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DTMH04-4PB DTMH Pin Housing Cable 4 Pins 1 pc

MPN
DTMH04-4PB
EAN-13
2050005364322
Order Code
07-5427
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity manufactures the DTMH04-4PB pin housing cable, which features a total of four pins. This component is typically used for secure and reliable electrical connections in automotive and industrial applications. The pin housing is designed to withstand various environmental conditions, offering durability and performance.
Type Plug, straight
Number of Contacts 4
Gender Receptacle
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Dimensions (L x W x H) 43.69 x 21.18 x 19.61 mm
Height 19.61mm
IP Rating IP68
Length 43.69mm
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Pins per row 2
Reach SVHC Compliant Unknown
Series DTMH
Width 21.18mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot