TE Connectivity DTMH04-4PA Pin Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DTMH04-4PA Pin Housing Cable 4 Pins 1 pc

MPN
DTMH04-4PA
EAN-13
4064161272658
Order Code
07-5426
Country of Origin
USA
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.79
10+ £6.20
50+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity's DTMH04-4PA is a pin housing cable with a total of 4 pins. It is designed for secure and reliable cable connections, ensuring optimal electrical performance and durability. This component is typically used in automotive and industrial applications where robust and compact connector solutions are required.
Type Plug, straight
Number of Contacts 4
Gender Receptacle
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Dimensions (L x W x H) 43.69 x 21.18 x 19.61 mm
ELV Compliant
Height 19.61mm
Housing Color Black
Hybrid Connector No
IP Rating IP68
Length 43.69mm
Maximum Operating Temperature 150°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55°C
Pins per row 2
Pitch 4mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DTMH
Serviceable Yes
Strain Relief Add By Accessory
Width 21.18mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot