TE Connectivity DTMH04-3PB DTMH Pin Housing Cable 3 Pins 1 pc

TE Connectivity DTMH04-3PB DTMH Pin Housing Cable 3 Pins 1 pc

Order Code:

07-5425

Brand: TE Connectivity MPN: DTMH04-3PB EAN-13: 2050005364285

Discontinued


TE Connectivity's DTMH04-3PB is a pin housing cable with a total of three pins, designed for reliable connections in automotive and industrial applications. This component is constructed for robust performance, ensuring durability and efficient connectivity. Typical applications include use in harsh environments where secure, high-quality electrical connections are crucial.
Type Plug, straight
Number of Contacts 3
Gender Receptacle
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Dimensions (L x W x H) 41.15 x 22.71 x 16.21 mm
Height 16.21mm
IP Rating IP68
Length 41.15mm
Max. temperature +125°C
Min. temperature -55°C
Pins per row 3
Reach SVHC Compliant Unknown
Series DTMH
Width 22.71mm
Wire Gauge (AWG) 16

You may also like


Trustpilot