TE Connectivity DTMH04-2PD DTMH Pin Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DTMH04-2PD DTMH Pin Housing Cable 2 Pins 1 pc

MPN
DTMH04-2PD
EAN-13
2050005364261
Order Code
07-5424
Country of Origin
USA
View Full Product Range (4)

Discontinued


TE Connectivity's DTMH04-2PD pin housing cable features a total of two pins, designed for reliable electrical connections. This component is typically used in automotive and industrial applications where robust and secure cable housing is essential. Its construction ensures durability and protection against environmental factors.
Type Plug, straight
Number of Contacts 2
Gender Receptacle
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Dimensions (L x W x H) 41.15 x 18.52 x 16.21 mm
Height 16.21mm
IP Rating IP68
Length 41.15mm
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Pins per row 2
Reach SVHC Compliant Unknown
Series DTMH
Width 18.52mm
Wire Gauge (AWG) 16

Trustpilot