TE Connectivity DTMH04-2PB DTMH Pin Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DTMH04-2PB DTMH Pin Housing Cable 2 Pins 1 pc

MPN
DTMH04-2PB
EAN-13
2050005364223
Order Code
07-5423
Country of Origin
USA
View Full Product Range (4)

Discontinued


The TE Connectivity DTMH04-2PB is a pin housing cable designed for secure and reliable electrical connections, featuring two pins. It is robustly constructed for use in automotive and industrial applications where durability and performance are crucial. This component supports connections with high integrity, ensuring stable electrical performance in demanding environments.
Type Plug, straight
Number of Contacts 2
Gender Receptacle
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Dimensions (L x W x H) 41.15 x 18.52 x 16.21 mm
ELV Compliant
Height 16.21mm
Housing Color Black
Hybrid Connector No
IP Rating IP68
Length 41.15mm
Maximum Operating Temperature 150°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55°C
Pins per row 2
Pitch 4mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DTMH
Serviceable Yes
Strain Relief Add By Accessory
Width 18.52mm
Wire Gauge (AWG) 16

Trustpilot