TE Connectivity DTM8P-BT-BK Strain Relief Sleeve 180° 1 pc Durable Design

Image Representative of Range

TE Connectivity DTM8P-BT-BK Strain Relief Sleeve 180° 1 pc Durable Design

MPN
DTM8P-BT-BK
EAN-13
2050005530673
Order Code
07-5422
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TE Connectivity strain relief sleeve DTM8P-BT-BK provides durable protection for cable connections with a 180-degree configuration. It is designed to maintain secure connections against mechanical stress and environmental factors. Ideal for use in automotive and industrial applications, it helps extend the lifespan of electrical connections by preventing strain on wires.
Type Connector Strain Relief
Number of Contacts 1
Colour Black
Compatible Cable Diameter Range 0 – .34
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot