TE Connectivity DTM4S-BT Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DTM4S-BT Strain Relief Sleeve 180° 1 pc

MPN
DTM4S-BT
EAN-13
2050005530741
Order Code
07-5419
Country of Origin
USA
View Full Product Range (26)

Discontinued


The strain relief sleeve 180° DTM4S-BT by TE Connectivity is designed to protect and secure cables from mechanical stress and strain. This component is ideal for use in harsh environments where cable integrity and reliability are critical. Common applications include automotive and industrial sectors where robust cable management is essential.
Type Connector Strain Relief
Number of Contacts 1
Colour Grey
Compatible Cable Diameter Range 0 – .312
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No

Trustpilot