TE Connectivity DTM3S-BT-BK Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DTM3S-BT-BK Strain Relief Sleeve 180° 1 pc

MPN
DTM3S-BT-BK
EAN-13
2050005530734
Order Code
07-5417
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The DTM3S-BT-BK is a strain relief sleeve manufactured by TE Connectivity, designed for providing protection and support to cables at a 180° angle. This component is typically used in automotive and industrial applications to prevent cable damage and ensure reliable connections. It is made from robust materials and is suitable for harsh environmental conditions.
Type Connector Strain Relief
Number of Contacts 1
Colour Black
Compatible Cable Diameter Range 0 – .25
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot