TE Connectivity DTM3P-BT Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DTM3P-BT Strain Relief Sleeve 180° 1 pc

MPN
DTM3P-BT
EAN-13
2050005530628
Order Code
07-5414
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The strain relief sleeve 180° DTM3P-BT by TE Connectivity is designed to protect and maintain the integrity of electrical connections. It features a durable build and easy installation, ensuring reliable performance in various industrial and automotive applications. Typically used to prevent cable damage and maintain consistent electrical connectivity, this component is ideal for environments with mechanical stress.
Type Connector Strain Relief
Number of Contacts 1
Colour Grey
Compatible Cable Diameter Range 0 – .25
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot