TE Connectivity DTM2S-BT Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DTM2S-BT Strain Relief Sleeve 180° 1 pc

MPN
DTM2S-BT
EAN-13
2050005530703
Order Code
07-5412
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2 availableBack-order availability date - 14/11/2026

The DTM2S-BT is a strain relief sleeve manufactured by TE Connectivity, designed to provide robust support and protection for cables. This 180° strain relief sleeve is ideal for preventing undue stress and extending the lifespan of wire connections. It is typically used in applications requiring secure and reliable cable management solutions.
Type Connector Strain Relief
Number of Contacts 1
Colour Grey
Compatible Cable Diameter Range 0 – .25
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot