TE Connectivity DTM13-12PA DTM Pin Housing Cable 12 Pins 1 pc

MPN
DTM13-12PA
EAN-13
2050005529585
Order Code
07-5406
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.40
10+ £27.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TE Connectivity DTM13-12PA pin housing cable supports a total of 12 pins for secure electrical connections. This robust component is typically used in automotive and industrial applications for reliable performance. It is designed for situations demanding high durability and resistance to harsh environmental conditions.
Type Pin housing cable
Number of Contacts 12
Number of Rows 2
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Pins per row 6
Rated Current (Signal) 7.5
Series DTM
Termination Type SOLDER
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot