TE Connectivity DTM12S-BT-BK Strain Relief Sleeve 180° 1 pc

MPN
DTM12S-BT-BK
EAN-13
2050005530796
Order Code
07-5405
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

TE Connectivity's strain relief sleeve, model DTM12S-BT-BK, provides robust protection and stress relief for wire connections. Designed for 180° configurations, it is ideal for automotive and industrial applications where durability is essential. The sleeve enhances cable longevity by preventing damage from bending and pulling forces.
Type Connector Strain Relief
Number of Contacts 1
Colour Black
Compatible Cable Diameter Range 0 – .43
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot