TE Connectivity DTM12P-BT Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DTM12P-BT Strain Relief Sleeve 180° 1 pc

MPN
DTM12P-BT
EAN-13
2050005530680
Order Code
07-5402
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The DTM12P-BT, manufactured by TE Connectivity, is a strain relief sleeve designed for robust protection in electrical connections. Its 180° configuration ensures optimal strain relief, thereby enhancing the durability and reliability of wiring systems. Typically used in automotive and industrial applications, it helps prevent cable damage and disconnection.
Type Connector Strain Relief
Number of Contacts 1
Colour Grey
Compatible Cable Diameter Range 0 – .43
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No

Reviews

Be the first to submit a review

Trustpilot