TE Connectivity DTM06-6S-EE04 DTM Socket Housing Cable 6 Pins 1 pc

MPN
DTM06-6S-EE04
EAN-13
2050005364063
Order Code
07-5401
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £6.16 £5.24
10+ £5.62 £4.77
50+ £5.58 £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TE Connectivity's socket housing cable DTM06-6S-EE04 features a total of 6 pins. This durable and reliable connector is designed for robust cable-to-cable and cable-to-board connections. Typical applications include automotive, industrial, and aerospace systems.
Type Socket, straight
Number of Contacts 6
Gender Male
Number of Rows 2
Connection Angle 180°
Contact Material Copper
Contact Plating Gold
Industrial packaging No
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Mount Socket
Pins per row 3
Reach SVHC Compliant Unknown
Series DTM
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot