TE Connectivity DTM06-6S-E004 DTM Socket Housing 6 Pins 1pc

Image Representative of Range

TE Connectivity DTM06-6S-E004 DTM Socket Housing 6 Pins 1pc

MPN
DTM06-6S-E004
EAN-13
2050005540689
Order Code
07-5399
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 6 availableBack-order availability date - 28/09/2026

The TE Connectivity DTM06-6S-E004 socket housing cable features a 6-pin configuration, ideal for secure electrical connections. Typical applications include automotive and industrial environments, where reliable and durable connections are essential. This product is part of the DTM series and is suitable for connecting wire harnesses and components.
Type Socket housing cable
Number of Contacts 6
Gender Socket
Connection Crimp
Contact Gender FEMALE
Maximum Operating Temperature 150
Minimum Operating Temperature -55
Misc Attribute DTM Serie
Rated Current (Signal) 7.5
Series DTM
Termination Type CRIMP
Total Number of Contacts 6

Reviews

Be the first to submit a review

Trustpilot