TE Connectivity DTM06-4S-E007 DTM 4-Pin Socket Housing Cable 1 pc

Image Representative of Range

TE Connectivity DTM06-4S-E007 DTM 4-Pin Socket Housing Cable 1 pc

MPN
DTM06-4S-E007
EAN-13
2050005364445
Order Code
07-5398
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £3.62
50+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

TE Connectivity manufactures the DTM06-4S-E007 socket housing cable, featuring four pins. This component is designed for secure and reliable electrical connections in various applications. Typically used in transport and automation systems, it provides robust performance in harsh environments.
Type Socket, straight
Number of Contacts 4
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 30.10 x 15.24 x 17.65 mm
Height 17.65mm
Industrial packaging No
IP Rating IP68
Length 30.10mm
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Military Spec False
Min. temperature -55°C
Pins per row 2
REACH Compliant
ROHS Yes
Series DTM
Width 15.24mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot