TE Connectivity DTM06-4S DTM Plug Shrouded 4P Female Grey Housing

MPN
DTM06-4S
Order Code
14-0599
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,285 in stock

TE Connectivity's DTM06-4S is a plug shrouded 4-position female grey housing.

It is designed for reliable electrical connections in harsh environments.

The product features a durable thermoplastic construction and is resistant to moisture and chemicals.

It is typically used in automotive and industrial applications for secure, high-performance connections.


Pitch 4mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Gender Male
Height 0.695inch
Housing colour Grey
Hybrid Connector No
Length 1.185inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Positions 4
Packaging Bulk
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DTM
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 0.6inch

Reviews

Be the first to submit a review

Trustpilot