TE Connectivity DTM06-3S DTM Connector Plug Female Unshrouded 3 Way

MPN
DTM06-3S
Order Code
14-0731
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 4,025 in stock

TE Connectivity's DTM06-3S is an unshrouded female connector plug with three ways.

This connector is suited for harsh environments, offering reliable connections in automotive and industrial applications.

Featuring robust construction, it ensures durability and resistance to vibrations.

The DTM06-3S is ideal for wiring systems in vehicles, machinery, and equipment.


Number of Contacts 3
Gender Female
Number of Rows 2
Contact Gender FEMALE
Insulator Colour GRAY
Insulator Material GLASS FILLED POLYAMIDE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number Of Connectors ONE
Total Number of Contacts 3

Reviews

Be the first to submit a review

Trustpilot