TE Connectivity DTM06-2S-E005 DTM Socket Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DTM06-2S-E005 DTM Socket Housing Cable 2 Pins 1 pc

MPN
DTM06-2S-E005
EAN-13
2050005529578
Order Code
07-5395
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.47
10+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TE Connectivity manufactures the DTM06-2S-E005 socket housing cable, designed with 2 pins for secure electrical connections. This durable component is typically used in automotive and industrial settings for reliable signal or power transmission. It is suitable for environments requiring robust connections, but specific voltage and current ratings are not provided in the listing.
Type Socket housing cable
Number of Contacts 2
Gender Socket
Number of Rows 1
Contact Gender FEMALE
Industrial packaging No
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Pins per row 2
Rated Current (Signal) 7.5
Series DTM
Termination Type CRIMP
Total Number of Contacts 2

Reviews

Be the first to submit a review

Trustpilot