TE Connectivity DTM06-12SD DTM Socket Housing Cable 12 Pins 1 pc

Image Representative of Range

TE Connectivity DTM06-12SD DTM Socket Housing Cable 12 Pins 1 pc

MPN
DTM06-12SD
EAN-13
2050005363943
Order Code
07-5392
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.04
10+ £3.68
50+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TE Connectivity manufactures the DTM06-12SD socket housing cable, featuring a total of 12 pins for secure connections. This robust and reliable connector is ideal for automotive and industrial applications where durability and reliable performance are essential. It offers versatile connectivity solutions, satisfying industry standards for dependability in harsh environments.
Type Socket, straight
Number of Contacts 12
Gender Plug
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Brown
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 30.01 x 40.01 x 15.24 mm
Height 15.24mm
Industrial packaging No
IP Rating IP68
Length 30.01mm
Max Current Rating 7.5/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 6
Product Depth (mm) 43.69
Product Height (mm) 20.22
Product Length (mm) 40.01
Series DTM
Termination Method Crimp
Width 40.01mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot