TE Connectivity DTM06-12SC-E007 Socket Housing 12 Pins 1 pc

TE Connectivity DTM06-12SC-E007 Socket Housing 12 Pins 1 pc

Order Code:

07-5391

Brand: TE Connectivity MPN: DTM06-12SC-E007 EAN-13: 2050005364124

Discontinued


TE Connectivity's DTM06-12SC-E007 is a socket housing cable that accommodates up to 12 pins and is designed for robust electrical connections. It is commonly used in automotive and industrial applications due to its durability and reliability. This socket housing cable ensures secure and stable connections, suitable for environments requiring high performance.
Type Socket, straight
Number of Contacts 12
Gender PL
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Green
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 30.01 x 40.01 x 15.24 mm
Height 15.24mm
Industrial packaging No
IP Rating IP68
Length 30.01mm
Max Current Rating 7.5/ContactA
Max Operating Temperature 125°C
Max Voltage Rating 250VDC
Max. temperature +125°C
Min Operating Temperature -55°C
Min. temperature -55°C
Mounting Cable Mount
Pins per row 6
Series DTM
Termination Method Crimp
Width 40.01mm
Wire Gauge (AWG) 16

Trustpilot