TE Connectivity DTM06-12SC DTM Socket Housing 12 Pins 1 pc

Image Representative of Range

TE Connectivity DTM06-12SC DTM Socket Housing 12 Pins 1 pc

MPN
DTM06-12SC
EAN-13
2050005363936
Order Code
07-5390
Country of Origin
USA
View Full Product Range (17)

Discontinued


TE Connectivity manufactures the DTM06-12SC, a 12-pin socket housing cable. This rugged connector is ideal for automotive and industrial applications due to its robust design. It facilitates secure electrical connections in harsh environments.
Type Socket, straight
Number of Contacts 12
Gender Plug
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Green
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 30.01 x 40.01 x 15.24 mm
Height 15.24mm
Industrial packaging No
IP Rating IP68
Length 30.01mm
Max Current Rating 7.5/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 6
Product Depth (mm) 43.69
Product Height (mm) 20.22
Product Length (mm) 40.01
Series DTM
Termination Method Crimp
Width 40.01mm
Wire Gauge (AWG) 16

Trustpilot