Christmas Opening Hours and Delivery Dates here
TE Connectivity DTM06-12SB-E007 Socket Housing Cable 12 Pins 1 pc

TE Connectivity DTM06-12SB-E007 Socket Housing Cable 12 Pins 1 pc

Order Code:

07-5389

Brand: TE Connectivity MPN: DTM06-12SB-E007 EAN-13: 2050005364056

Discontinued


TE Connectivity's DTM06-12SB-E007 is a socket housing cable designed for secure electrical connections, accommodating up to 12 pins. It is highly suitable for automotive and industrial applications, providing a reliable interface for wiring systems. This durable and versatile connector ensures optimal performance in various environmental conditions.
Type Socket, straight
Number of Contacts 12
Number of Rows 2
Case Material PA GF
Colour Black
Connection angle 180°
Connector system wire-to-wire
Dimensions (L x W x H) 30.01 x 40.01 x 15.24 mm
Height 15.24mm
Industrial packaging No
IP Rating IP68
Length 30.01mm
Max. temperature +125°C
Min. temperature -55°C
Pins per row 6
Series DTM
Width 40.01mm
Wire Gauge (AWG) 16

Trustpilot