TE Connectivity DTM06-12SB DTM Socket Housing Cable 12 Pins 1 pc

Image Representative of Range

TE Connectivity DTM06-12SB DTM Socket Housing Cable 12 Pins 1 pc

MPN
DTM06-12SB
EAN-13
2050005363912
Order Code
07-5388
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £1.83
10+ £1.68
50+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

The TE Connectivity DTM06-12SB is a DTM connector plug that features a female unshrouded design with 12 positions, size 20.

This connector is known for its durability and reliability in harsh environments.

It's commonly used in automotive, industrial, and aerospace applications for secure electrical connections.

The compact and robust design makes it ideal for use in demanding conditions.


Type Socket, straight
Number of Contacts 12
Gender Female
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 30.01 x 40.01 x 15.24 mm
Height 15.24mm
Industrial packaging No
IP Rating IP68
Length 30.01mm
Max Voltage Rating 250VDC
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Mounting Cable Mount
Pins per row 6
Product Depth (mm) 43.69
Product Height (mm) 20.22
Product Length (mm) 40.01
Series DTM
Termination Method Crimp
Width 40.01mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot