TE Connectivity DTM06-12SA-EE04 DTM Socket Housing 12 Pins 1 pc

TE Connectivity DTM06-12SA-EE04 DTM Socket Housing 12 Pins 1 pc

Order Code:

07-5387

Brand: TE Connectivity MPN: DTM06-12SA-EE04 EAN-13: 2050005364094

Discontinued


TE Connectivity's socket housing cable, model DTM06-12SA-EE04, features a 12-pin configuration ideal for rugged electrical applications. It is commonly used in automotive and industrial environments where secure, reliable connections are required. This component is designed to accommodate a single cable assembly, enhancing ease of installation and maintenance in complex systems.
Type Socket, straight
Number of Contacts 12
Gender Male
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Industrial packaging No
Max. temperature +125°C
Min. temperature -55°C
Mount Socket
Pins per row 6
Reach SVHC Compliant Unknown
Series DTM
Wire Gauge (AWG) 16

Trustpilot