Christmas Opening Hours and Delivery Dates here

TE Connectivity DTM06-12SA-E007 DTM Socket Housing 12 Pins 1 pc

Order Code:

07-5386

Brand: TE Connectivity MPN: DTM06-12SA-E007 EAN-13: 2050005364032

Discontinued


TE Connectivity manufactures the DTM06-12SA-E007 socket housing cable, which accommodates 12 pins. This durable connector is commonly used in automotive and industrial applications for secure electrical connections. It provides reliable performance in harsh environments.
Type Socket, straight
Number of Contacts 12
Number of Rows 2
Case Material PA GF
Colour Grey
Connection angle 180°
Connector system wire-to-wire
Dimensions (L x W x H) 30.01 x 40.01 x 15.24 mm
Height 15.24mm
Industrial packaging No
IP Rating IP68
Length 30.01mm
Max. temperature +125°C
Min. temperature -55°C
Pins per row 6
Series DTM
Width 40.01mm
Wire Gauge (AWG) 16

Trustpilot