TE Connectivity DTM06-12SA-E003 DTM Socket Housing 12 Pins 1 pc

Image Representative of Range

TE Connectivity DTM06-12SA-E003 DTM Socket Housing 12 Pins 1 pc

MPN
DTM06-12SA-E003
EAN-13
2050005364025
Order Code
07-5385
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £4.75 £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TE Connectivity's DTM06-12SA-E003 is a socket housing cable featuring a total of 12 pins, suitable for electrical connections in harsh environments. It is commonly used in automotive and industrial applications due to its robust design and reliable performance. This connector housing is engineered to meet professional standards without specific details on voltage or current rating highlighted.
Type Socket, straight
Number of Contacts 12
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 30.01 x 40.01 x 15.24 mm
Height 15.24mm
Industrial packaging No
IP Rating IP68
Length 30.01mm
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Military Spec False
Min. temperature -55°C
Pins per row 6
REACH Compliant
ROHS Yes
Series DTM
Width 40.01mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot