TE Connectivity DTM06-12SA DTM Automotive Connector Male Unshrouded 12P SZ20

MPN
DTM06-12SA
Order Code
14-0584
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 652 in stock

TE Connectivity's DTM06-12SA connector is a 12-position male automotive connector.

It features an unshrouded design, suitable for size 20 contacts.

The connector is typically used in harsh environments due to its durable construction.

DTM06-12SA is ideal for applications in the automotive and transportation industries.


Type Automotive Connector
Number of Contacts 12
Gender Plug
Number of Rows 2
Body Orientation Straight
Max Current Rating 7.5/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Product Depth (mm) 43.69
Product Height (mm) 20.22
Product Length (mm) 40.01
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot