TE Connectivity DTM06-08SD DTM Socket Housing Cable 8-Pin 1 pc

Image Representative of Range

TE Connectivity DTM06-08SD DTM Socket Housing Cable 8-Pin 1 pc

MPN
DTM06-08SD
EAN-13
2050005363905
Order Code
07-5384
Country of Origin
USA
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.12
10+ £5.58
50+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TE Connectivity DTM06-08SD socket housing cable is designed to accommodate 8 pins. Manufactured by TE Connectivity, this component ensures reliable electrical connections in harsh environments. It is typically used in automotive and industrial applications where secure and durable wiring solutions are required.
Type Socket, straight
Number of Contacts 8
Gender Plug
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Brown
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 30.01 x 31.62 x 15.24 mm
Height 15.24mm
Industrial packaging No
IP Rating IP68
Length 30.01mm
Max Current Rating 7.5/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 4
Series DTM
Termination Method Crimp
Width 31.62mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot