TE Connectivity DTM06-08SC Socket Housing 8-Pin Cable 1 pc

Image Representative of Range

TE Connectivity DTM06-08SC Socket Housing 8-Pin Cable 1 pc

MPN
DTM06-08SC
EAN-13
2050005363899
Order Code
07-5383
Country of Origin
USA
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TE Connectivity manufactures the DTM06-08SC socket housing cable, featuring a total of eight pins. This robust component is designed for secure electrical connections in various cable assemblies, suitable for transportation and industrial applications. Its durable construction ensures reliable performance in challenging environments.
Type Socket, straight
Number of Contacts 8
Gender Plug
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Green
Connection Angle 180°
Connector System wire-to-wire
Industrial packaging No
Max Voltage Rating 250VDC
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Mounting Cable Mount
Pins per row 4
Series DTM
Termination Method Crimp
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot