TE Connectivity DTM06-08SA-EE04 DTM Socket Housing Cable 8 Pins 1 pc

Image Representative of Range

TE Connectivity DTM06-08SA-EE04 DTM Socket Housing Cable 8 Pins 1 pc

MPN
DTM06-08SA-EE04
EAN-13
2050005364070
Order Code
07-5382
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.18
10+ £6.54
50+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TE Connectivity's socket housing cable, model DTM06-08SA-EE04, features 8 pins for secure connections. This component is typically used in automotive and industrial applications for reliable electrical conduction. The robust design ensures durability and protection in various environmental conditions.
Type Socket, straight
Number of Contacts 8
Gender Male
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Contact Type Female Socket
Dimensions (L x W x H) 30.01 x 31.62 x 15.24 mm
ELV Compliant
Height 15.24mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
IP Rating IP68
Length 30.01mm
Maximum Operating Temperature 150°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
Pins per row 4
Pitch 4mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DTM
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 31.62mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot