TE Connectivity DTM04-6P-EE04 DTM Series Pin Housing Cable 6-Pin

Image Representative of Range

TE Connectivity DTM04-6P-EE04 DTM Series Pin Housing Cable 6-Pin

MPN
DTM04-6P-EE04
EAN-13
2050005364117
Order Code
07-5381
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.07
10+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity's DTM04-6P-EE04 is a pin housing cable featuring six pins for secure electrical connections. It is typically utilised in automotive and industrial applications where reliable and compact pin housing solutions are required. This product ensures durability and robust performance in various environments.
Type Plug, straight
Number of Contacts 6
Gender Receptacle
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Dimensions (L x W x H) 43.69 x 19.20 x 23.80 mm
ELV Compliant
Height 23.80mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
IP Rating IP68
Length 43.69mm
Maximum Operating Temperature 150°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55°C
Pins per row 3
Pitch 4mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DTM
Serviceable Yes
Strain Relief Add By Accessory
Width 19.20mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot