TE Connectivity DTM04-6P-E003 DTM Housing Female Unshrouded 6P Grey N Cap

MPN
DTM04-6P-E003
Order Code
14-0695
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity DTM04-6P-E003 is a grey, unshrouded female housing designed for six contacts.

It features a robust and durable construction, commonly used in harsh environments.

This connector is ideal for automotive and industrial applications requiring secure and reliable connections.

Its design ensures easy assembly and maintenance.


Mounting Type Cable mount
Mounting Direction Straight
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 7.5
Total Number of Contacts 6

Reviews

Be the first to submit a review

Trustpilot