TE Connectivity DTM04-6P DTM Connector Female 6Pos Grey Unshrouded

MPN
DTM04-6P
Order Code
14-0618
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 29 in stock

TE Connectivity's DTM04-6P is a female connector with six positions and features a grey, unshrouded design.

It is known for its reliability and durability in harsh environments.

This connector is typically used in automotive, industrial, and marine applications.

Its compact design makes it suitable for space-constrained installations.


Number of Contacts 6
Gender Female
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 7.5
Termination Type CRIMP
Total Number of Contacts 6

Reviews

Be the first to submit a review

Trustpilot