TE Connectivity DTM04-4P-E005 DTM Pin Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DTM04-4P-E005 DTM Pin Housing Cable 4 Pins 1 pc

MPN
DTM04-4P-E005
EAN-13
2050005529554
Order Code
07-5380
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £6.77 £5.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity's DTM04-4P-E005 is a pin housing cable featuring four pins. It is typically used for automotive and industrial applications due to its robust design. This component ensures secure electrical connections in harsh environments.
Type Pin housing cable
Number of Contacts 4
Number of Rows 1
Contact Gender MALE
Industrial packaging No
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Pins per row 4
Rated Current (Signal) 7.5
Series DTM
Total Number of Contacts 4

Reviews

Be the first to submit a review

Trustpilot